3-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-SMD, Flat Leads
3-SMD, Flat Leads

CTLSH15-30M364 TR13 PBFREE

DigiKey Part Number
1514-CTLSH15-30M364TR13PBFREETR-ND - Tape & Reel (TR)
1514-CTLSH15-30M364TR13PBFREECT-ND - Cut Tape (CT)
1514-CTLSH15-30M364TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTLSH15-30M364 TR13 PBFREE
Description
DIODE SCHOTTKY 30V 15A TLM364
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 15A Surface Mount TLM364
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
920pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TLM364
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.81900$8.19
100$0.76680$76.68
500$0.63724$318.62
1,000$0.58905$589.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48125$2,406.25
Manufacturers Standard Package