
CZTA44HC TR | |
---|---|
DigiKey Part Number | CZTA44HCTR-ND - Tape & Reel (TR) CZTA44HCCT-ND - Cut Tape (CT) CZTA44HCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZTA44HC TR |
Description | TRANS NPN 400V 2A SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 2 A 10MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 1A, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39244 | $784.88 |