
11117CS | |
|---|---|
DigiKey Part Number | 2343-11117CS-ND |
Manufacturer | |
Manufacturer Product Number | 11117CS |
Description | COMP MUSIC WIRE 0.125" 0.530" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 11117CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.010" (0.25mm) | |
Diameter - Outside | 0.125" (3.18mm) | |
Diameter - Inside | 0.105" (2.67mm) | |
Free Length | 0.530" (13.46mm) | |
Rate | 1.1 lbs/in | |
End Style | Closed | |
Finish | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 50 | $1.02000 | $51.00 |
| 150 | $0.97000 | $145.50 |
| 300 | $0.92000 | $276.00 |
| 500 | $0.81000 | $405.00 |


