KXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ351ELL680MK35S

DigiKey Part Number
565-EKXJ351ELL680MK35S-ND
Manufacturer
Manufacturer Product Number
EKXJ351ELL680MK35S
Description
CAP ALUM 68UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.31000$2.31
10$1.52200$15.22
50$1.19520$59.76
100$1.09220$109.22
500$0.91490$457.45
1,000$0.85913$859.13
2,500$0.79962$1,999.05
5,000$0.76339$3,816.95
Manufacturers Standard Package