EKXL421ELL220MJ25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.67982
Datasheet
EKXL401ELL101MK50S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL421ELL220MJ25S

DigiKey Part Number
565-EKXL421ELL220MJ25S-ND
Manufacturer
Manufacturer Product Number
EKXL421ELL220MJ25S
Description
CAP ALUM 22UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
625 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.76400$7.64
50$0.58360$29.18
100$0.52660$52.66
500$0.42852$214.26
1,000$0.39761$397.61
3,000$0.35897$1,076.91
5,000$0.34452$1,722.60
Manufacturers Standard Package