EKXQ421ELL680ML25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.50000
Datasheet
EKXQ401ELL101MLN3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EKXQ401ELL101MLN3S

EKXQ421ELL680ML25S

DigiKey Part Number
565-EKXQ421ELL680ML25S-ND
Manufacturer
Manufacturer Product Number
EKXQ421ELL680ML25S
Description
CAP ALUM 420V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.73600$17.36
50$1.37100$68.55
100$1.25570$125.57
500$1.05760$528.80
1,000$0.99525$995.25
2,500$0.92876$2,321.90
5,000$0.88828$4,441.40
Manufacturers Standard Package