Parametric Equivalent


EKXQ421ELL680MM20S | |
|---|---|
DigiKey Part Number  | 565-EKXQ421ELL680MM20S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EKXQ421ELL680MM20S  | 
Description  | CAP ALUM 420V POLAR  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 420 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 10000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 510 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.02 A @ 100 kHz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 0.866" (22.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.63000 | $2.63 | 
| 10 | $1.74800 | $17.48 | 
| 50 | $1.38100 | $69.05 | 
| 100 | $1.26510 | $126.51 | 
| 500 | $1.06576 | $532.88 | 
| 1,000 | $1.00305 | $1,003.05 | 
| 2,500 | $0.93616 | $2,340.40 | 
| 5,000 | $0.89544 | $4,477.20 | 


