EKZH350ETD221MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 357
Unit Price: $0.55000
Datasheet
KZH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH350ETD221MHB5D

DigiKey Part Number
EKZH350ETD221MHB5D-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZH350ETD221MHB5D
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
62 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes