Direct
Upgrade
Upgrade

ELXV160ELL222ML20S | |
|---|---|
DigiKey Part Number | 565-ELXV160ELL222ML20S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV160ELL222ML20S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.239 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.77 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.24900 | $12.49 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.88620 | $88.62 |
| 500 | $0.73634 | $368.17 |
| 1,000 | $0.68915 | $689.15 |
| 2,500 | $0.63882 | $1,597.05 |
| 5,000 | $0.60817 | $3,040.85 |



