ELXV350ELL221MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.73000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.14251
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.80000
Datasheet
ELXV350ELL221MH20D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV350ELL221MH20D

DigiKey Part Number
565-3359-ND
Manufacturer
Manufacturer Product Number
ELXV350ELL221MH20D
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
256 mA @ 120 Hz
Ripple Current @ High Frequency
640 mA @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes