LXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV630ELL102MM35S

DigiKey Part Number
565-ELXV630ELL102MM35S-ND
Manufacturer
Manufacturer Product Number
ELXV630ELL102MM35S
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
985 mA @ 120 Hz
Ripple Current @ High Frequency
1.97 A @ 100 kHz
Impedance
40 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.07700$20.77
50$1.65200$82.60
250$1.37496$343.74
500$1.28774$643.87
1,000$1.21530$1,215.30
2,500$1.13804$2,845.10
5,000$1.09193$5,459.65
Manufacturers Standard Package