
EMVE100ARA151MF80G | |
---|---|
DigiKey Part Number | 565-EMVE100ARA151MF80GTR-ND - Tape & Reel (TR) 565-EMVE100ARA151MF80GCT-ND - Cut Tape (CT) 565-EMVE100ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA151MF80G |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.38700 | $3.87 |
50 | $0.28860 | $14.43 |
100 | $0.25740 | $25.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $0.18874 | $169.87 |
1,800 | $0.17418 | $313.52 |
2,700 | $0.16682 | $450.41 |
4,500 | $0.15862 | $713.79 |
6,300 | $0.15380 | $968.94 |
9,000 | $0.14914 | $1,342.26 |
22,500 | $0.13903 | $3,128.17 |
45,000 | $0.13288 | $5,979.60 |