
EMZL6R3ARA102MHA0G | |
---|---|
DigiKey Part Number | 565-EMZL6R3ARA102MHA0GTR-ND - Tape & Reel (TR) 565-EMZL6R3ARA102MHA0GCT-ND - Cut Tape (CT) 565-EMZL6R3ARA102MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL6R3ARA102MHA0G |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.48400 | $4.84 |
50 | $0.36400 | $18.20 |
100 | $0.32580 | $32.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.25996 | $129.98 |
1,000 | $0.23919 | $239.19 |
1,500 | $0.22871 | $343.06 |
2,500 | $0.21702 | $542.55 |
3,500 | $0.21015 | $735.52 |
5,000 | $0.20350 | $1,017.50 |
12,500 | $0.18909 | $2,363.62 |
25,000 | $0.18031 | $4,507.75 |
50,000 | $0.17423 | $8,711.50 |