
HHXB630ARA220MF80G | |
---|---|
DigiKey Part Number | 565-4192-2-ND - Tape & Reel (TR) 565-4192-1-ND - Cut Tape (CT) 565-4192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB630ARA220MF80G |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $0.77900 | $7.79 |
50 | $0.59620 | $29.81 |
100 | $0.53810 | $53.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $0.39166 | $352.49 |
1,800 | $0.36604 | $658.87 |