KY16VB222M12X25LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $1.11000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $1.49000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.05000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $1.07000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $1.26000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $1.43000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.38000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.08000
Datasheet
KY12 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY16VB222M12X25LL

DigiKey Part Number
KY16VB222M12X25LL-ND
Manufacturer
Manufacturer Product Number
KY16VB222M12X25LL
Description
CAP ALUM 2200UF 20% 16V RADIAL
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6725 A @ 120 Hz
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes