KY25VB102M10X30LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $1.19000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.81000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.86000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.83000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.90000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.19000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.08000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.22000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet
KY10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY25VB102M10X30LL

DigiKey Part Number
KY25VB102M10X30LL-ND
Manufacturer
Manufacturer Product Number
KY25VB102M10X30LL
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.146 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes