


LDFL020412V22V0E | |
---|---|
DigiKey Part Number | 565-LDFL020412V22V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL020412V22V0E |
Description | CMC 4.1MH 20A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 4.9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.1 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 4.9mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height (Max) | 1.496" (38.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.14000 | $15.14 |
10 | $12.44700 | $124.47 |
25 | $11.51680 | $287.92 |
60 | $10.69417 | $641.65 |
120 | $10.08583 | $1,210.30 |
300 | $9.60150 | $2,880.45 |