EK1V561MNN1025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.26978
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.91000
Datasheet
Radial lead type brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK1V561MNN1025

DigiKey Part Number
4191-EK1V561MNN1025-ND
Manufacturer
Manufacturer Product Number
EK1V561MNN1025
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.075 A @ 120 Hz
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Impedance
40 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$0.25440$50.88
Manufacturers Standard Package