Parametric Equivalent
Parametric Equivalent

EV1C102MP51016 | |
|---|---|
DigiKey Part Number | 4191-EV1C102MP51016CT-ND - Cut Tape (CT) 4191-EV1C102MP51016TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1C102MP51016 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 972 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24900 | $2.49 |
| 50 | $0.18300 | $9.15 |
| 100 | $0.16190 | $16.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.11758 | $94.06 |
| 1,600 | $0.10744 | $171.90 |
| 2,400 | $0.10232 | $245.57 |
| 4,000 | $0.09661 | $386.44 |
| 5,600 | $0.09325 | $522.20 |
| 8,000 | $0.09000 | $720.00 |
| 9,600 | $0.08846 | $849.22 |
| 19,200 | $0.08324 | $1,598.21 |
| 20,000 | $0.08296 | $1,659.20 |



