Parametric Equivalent

131-3403-026 | |
|---|---|
DigiKey Part Number  | 131-3403-026-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 131-3403-026  | 
Description  | CONN SMB PLUG STR 50 OHM CRIMP  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Plug, Female Socket  | |
Contact Termination  | Crimp or Solder  | |
Shield Termination  | Crimp  | |
Impedance  | 50 Ohms  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Cable Group  | RG-161, 174, 179, 187, 188, 316  | |
Fastening Type  | Snap-On  | |
Frequency - Max  | 4 GHz  | |
Number of Ports  | 1  | |
Features  | -  | |
Housing Color  | Silver  | |
Ingress Protection  | -  | |
Center Contact Material  | Beryllium Copper  | |
Includes  | 3 pcs - 1 Connector, 1 Contact, 1 Sleeve  | |
Body Material  | Brass  | |
Body Finish  | Nickel  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Operating Temperature  | -65°C ~ 165°C  | |
Voltage Rating  | 335 V  | |
Mating Cycles  | 500  | |
Insertion Loss  | 0.3dB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $6.46956 | $1,617.39 | 


