
A2S1ASQ6VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A2S1ASQ6VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2S1ASQ6VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 40A 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A2S1ASQ6VDC1.6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 266.7 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 22.5 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
16 | $3.14313 | $50.29 |
32 | $3.03563 | $97.14 |
48 | $2.97438 | $142.77 |
80 | $2.89900 | $231.92 |
240 | $2.74300 | $658.32 |
448 | $2.65806 | $1,190.81 |
960 | $2.55781 | $2,455.50 |