
CT110217.0F160 | |
---|---|
DigiKey Part Number | 2449-CT110217.0F160-ND |
Manufacturer | |
Manufacturer Product Number | CT110217.0F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 17.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.17600 | $1.76 |
25 | $0.16640 | $4.16 |
100 | $0.15300 | $15.30 |
250 | $0.14456 | $36.14 |
500 | $0.13850 | $69.25 |
2,000 | $0.12700 | $254.00 |
4,000 | $0.12157 | $486.28 |
6,000 | $0.11849 | $710.94 |