J115F31CL240VACS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $4.33000
Datasheet
J115F31CL240VACS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F31CL240VACS

DigiKey Part Number
2449-J115F31CL240VACS-ND
Manufacturer
Manufacturer Product Number
J115F31CL240VACS
Description
RELAY GEN PURPOSE SPDT 40A 240V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F31CL240VACS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
11080VA, 4400W
Coil Current
15.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
180 VAC
Must Release Voltage
72 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
15.32 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.33000$4.33
20$3.72900$74.58
40$3.60150$144.06
60$3.52883$211.73
100$3.43920$343.92
260$3.27758$852.17
500$3.17130$1,585.65
1,000$3.06233$3,062.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.