CM21232768EZCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.75000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.58731
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.93000
Datasheet

Parametric Equivalent


Transko Electronics, Inc.
In Stock: 9,000
Unit Price: $0.75000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $0.68000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $0.82000
Datasheet
CM212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM21232768EZCT

DigiKey Part Number
300-8779-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM21232768EZCT
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes