
CM315H32768DZBT | |
---|---|
DigiKey Part Number | 300-CM315H32768DZBTTR-ND - Tape & Reel (TR) 300-CM315H32768DZBTCT-ND - Cut Tape (CT) 300-CM315H32768DZBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315H32768DZBT |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.64200 | $6.42 |
50 | $0.58200 | $29.10 |
100 | $0.55780 | $55.78 |
500 | $0.50570 | $252.85 |
1,000 | $0.48478 | $484.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45340 | $1,360.20 |
6,000 | $0.43467 | $2,608.02 |
9,000 | $0.42408 | $3,816.72 |
15,000 | $0.41111 | $6,166.65 |
21,000 | $0.40279 | $8,458.59 |