
512-26-4400-BL-0014F | |
---|---|
DigiKey Part Number | 1175-2317-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-4400-BL-0014F |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.16300 | $51.63 |
25 | $4.83880 | $120.97 |
50 | $4.60780 | $230.39 |
100 | $4.38780 | $438.78 |
300 | $4.06057 | $1,218.17 |
500 | $3.91688 | $1,958.44 |
1,000 | $3.73007 | $3,730.07 |
2,500 | $3.49683 | $8,742.08 |