
520-26-6600-WH-0010F | |
|---|---|
DigiKey Part Number | 1175-2401-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-6600-WH-0010F |
Description | CABLE MOD 6P6C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.45000 | $11.45 |
| 10 | $9.72900 | $97.29 |
| 25 | $9.11960 | $227.99 |
| 50 | $8.68400 | $434.20 |
| 100 | $8.26960 | $826.96 |
| 300 | $7.65317 | $2,295.95 |
| 500 | $7.38246 | $3,691.23 |
| 1,000 | $7.03055 | $7,030.55 |


