
LPD3015-104MRC | |
|---|---|
DigiKey Part Number | 2457-LPD3015-104MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD3015-104MRC |
Description | INDUCT ARRAY 100UH SMD |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series 100 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 190 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Inductance - Connected In Parallel | 100 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 190 mA | |
Current Saturation - Parallel | 220 mA | |
Current Saturation - Series | 220 mA | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 250 | $1.26000 | $315.00 |
| 500 | $0.84000 | $420.00 |








