LPD3015-473MRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPD3015-124MRC

DigiKey Part Number
2457-LPD3015-124MRC-ND
Manufacturer
Manufacturer Product Number
LPD3015-124MRC
Description
FIXED IND 120UH 180MA 9.23OHM SM
Customer Reference
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series 120 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 180 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LPD3015-124MRC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Inductance - Connected In Parallel
120 µH
Tolerance
±20%
Current Rating - Parallel
180 mA
Current Saturation - Parallel
200 mA
Current Saturation - Series
200 mA
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,182
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.56000$1.56
250$1.26000$315.00
500$0.84000$420.00