
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 µH @ 100 kHz | |
Current Rating (Max) | 2.46A | |
DC Resistance (DCR) (Max) | 51mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height (Max) | 0.181" (4.60mm) | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
250 | $2.98500 | $746.25 |
500 | $1.78500 | $892.50 |