
UWB4-45EC | |
---|---|
DigiKey Part Number | 2457-UWB4-45EC-ND |
Manufacturer | |
Manufacturer Product Number | UWB4-45EC |
Description | PWR XFMR SMD |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | UWB4-45EC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Solder Pad | |
Size / Dimension | 4.06mm L x 3.18mm W | |
Height - Seated (Max) | 3.18mm | |
Voltage - Isolation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.19000 | $14.19 |
100 | $13.51500 | $1,351.50 |
250 | $10.14000 | $2,535.00 |