Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Inductance | 54 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.165" L x 0.175" W (4.19mm x 4.45mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
375 | $5.65501 | $2,120.63 |