
AES2DF-HF | |
---|---|
DigiKey Part Number | 641-AES2DF-HFTR-ND - Tape & Reel (TR) 641-AES2DF-HFCT-ND - Cut Tape (CT) 641-AES2DF-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AES2DF-HF |
Description | DIODE STANDARD 200V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11194 | $1,119.40 |
20,000 | $0.10336 | $2,067.20 |
30,000 | $0.09899 | $2,969.70 |
50,000 | $0.09408 | $4,704.00 |
70,000 | $0.09344 | $6,540.80 |