
BC856BW-G | |
---|---|
DigiKey Part Number | 641-1826-2-ND - Tape & Reel (TR) 641-1826-1-ND - Cut Tape (CT) 641-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BW-G |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2.2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04509 | $135.27 |
6,000 | $0.04035 | $242.10 |
9,000 | $0.03792 | $341.28 |
15,000 | $0.03520 | $528.00 |
21,000 | $0.03359 | $705.39 |
30,000 | $0.03202 | $960.60 |
75,000 | $0.02857 | $2,142.75 |
150,000 | $0.02644 | $3,966.00 |
300,000 | $0.02465 | $7,395.00 |