
CDBER0130L | |
---|---|
DigiKey Part Number | 641-1261-2-ND - Tape & Reel (TR) 641-1261-1-ND - Cut Tape (CT) 641-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBER0130L |
Description | DIODE SCHOTTKY 30V 100MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER0130L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0503/SOD-723F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04747 | $189.88 |
8,000 | $0.03900 | $312.00 |
12,000 | $0.03874 | $464.88 |
20,000 | $0.03861 | $772.20 |
28,000 | $0.03625 | $1,015.00 |