
CDBHM2200L-HF | |
---|---|
DigiKey Part Number | 641-CDBHM2200L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBHM2200L-HF |
Description | BRIDGE RECT 1PHASE 200V 2A MBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 200 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27277 | $818.31 |
6,000 | $0.25184 | $1,511.04 |
9,000 | $0.24118 | $2,170.62 |
15,000 | $0.22920 | $3,438.00 |
21,000 | $0.22750 | $4,777.50 |