
CDSUR101A | |
---|---|
DigiKey Part Number | 641-1423-2-ND - Tape & Reel (TR) 641-1423-1-ND - Cut Tape (CT) 641-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSUR101A |
Description | DIODE STANDARD 80V 100MA 0603 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 75 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |