
CPDV6-5V0U | |
---|---|
DigiKey Part Number | 641-1302-2-ND - Tape & Reel (TR) 641-1302-1-ND - Cut Tape (CT) 641-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDV6-5V0U |
Description | TVS DIODE 5VWM 10VC SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15228 | $456.84 |
6,000 | $0.13916 | $834.96 |
9,000 | $0.13248 | $1,192.32 |
15,000 | $0.12497 | $1,874.55 |
21,000 | $0.12052 | $2,530.92 |
30,000 | $0.11620 | $3,486.00 |
75,000 | $0.11250 | $8,437.50 |