
CZRB5363B-HF | |
---|---|
DigiKey Part Number | 641-1813-2-ND - Tape & Reel (TR) 641-1813-1-ND - Cut Tape (CT) 641-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5363B-HF |
Description | DIODE ZENER 30V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25206 | $756.18 |
6,000 | $0.23240 | $1,394.40 |
9,000 | $0.22238 | $2,001.42 |
15,000 | $0.21113 | $3,166.95 |
21,000 | $0.20700 | $4,347.00 |