
CZRZ4V7B-HF | |
---|---|
DigiKey Part Number | 641-1529-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRZ4V7B-HF |
Description | DIODE ZENER 4.7V 100MW 0201 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 100 mW ±5.11% Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
EDA/CAD Models | CZRZ4V7B-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.11% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0201/DFN0603 | |
Base Product Number |