
MMBD914-HF | |
---|---|
DigiKey Part Number | 641-MMBD914-HFTR-ND - Tape & Reel (TR) 641-MMBD914-HFCT-ND - Cut Tape (CT) 641-MMBD914-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-HF |
Description | DIODE STANDARD 75V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04630 | $138.90 |
6,000 | $0.04145 | $248.70 |
9,000 | $0.03897 | $350.73 |
15,000 | $0.03619 | $542.85 |
21,000 | $0.03454 | $725.34 |
30,000 | $0.03293 | $987.90 |
75,000 | $0.02940 | $2,205.00 |
150,000 | $0.02722 | $4,083.00 |
300,000 | $0.02539 | $7,617.00 |