TVP06B101A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,200
Unit Price: $0.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,050
Unit Price: $0.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,419
Unit Price: $0.76000
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B101A-G

DigiKey Part Number
TVP06B101A-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B101A-G
Description
TVS DIODE 85.5VWM 137V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 4.38A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TVP06B101A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.38A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17853$535.59
6,000$0.16361$981.66
9,000$0.15601$1,404.09
15,000$0.14747$2,212.05
21,000$0.14241$2,990.61
30,000$0.13750$4,125.00
Manufacturers Standard Package