FPA28-S1PMF-S08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA28-S1PMF-S24

DigiKey Part Number
2210-FPA28-S1PMF-S24-ND
Manufacturer
Manufacturer Product Number
FPA28-S1PMF-S24
Description
COAX CBL SMA TO SMPM 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 2.18mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMPM
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMPM Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
24.00" (609.60mm)
Cable Type
2.18mm OD Coaxial Cable
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
27 GHz
Color
Black
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$110.83000$110.83
5$104.31000$521.55
10$98.51400$985.14
25$88.66120$2,216.53
50$80.60420$4,030.21
100$77.10010$7,710.01
250$73.88808$18,472.02
500$70.93560$35,467.80
1,000$68.19939$68,199.39