
AE776L24-61P | |
|---|---|
DigiKey Part Number | 2403-AE776L24-61P-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE776L24-61P |
Description | AE7 61C 61#20 PIN PLUG |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Shell Size - Insert | 24-61 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VDC | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.19000 | $152.19 |
| 10 | $123.65000 | $1,236.50 |
| 25 | $104.13000 | $2,603.25 |
| 50 | $89.93000 | $4,496.50 |
| 100 | $76.09000 | $7,609.00 |


