AE770L12-10P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE776W14-4P

DigiKey Part Number
2403-AE776W14-4P-ND
Manufacturer
Conesys
Manufacturer Product Number
AE776W14-4P
Description
CONN PLUG MALE 4POS GOLD CRIMP
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
14-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
600VDC
Operating Temperature
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$85.89000$85.89
10$69.79000$697.90
25$58.77000$1,469.25
50$50.75000$2,537.50
100$42.94000$4,294.00