
D38999/26FH35SN | |
---|---|
DigiKey Part Number | 2403-D38999/26FH35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FH35SN |
Description | CONN PLUG FMALE 100P GOLD CRIMP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 100 | |
Shell Size - Insert | 23-35 | |
Shell Size, MIL | H | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $206.71000 | $206.71 |
10 | $167.95000 | $1,679.50 |
25 | $141.43000 | $3,535.75 |
50 | $122.15000 | $6,107.50 |
100 | $103.36000 | $10,336.00 |