



1062.2 | |
---|---|
DigiKey Part Number | 2080-1062.2-ND |
Manufacturer | |
Manufacturer Product Number | 1062.2 |
Description | 6MM, GROUND TERMINAL; 35MM DIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.90000 | $11.90 |
10 | $8.45300 | $84.53 |
25 | $7.48480 | $187.12 |
50 | $6.89960 | $344.98 |
100 | $6.42650 | $642.65 |
300 | $5.86627 | $1,759.88 |
500 | $5.67008 | $2,835.04 |
1,000 | $5.45541 | $5,455.41 |