17104-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17104-6
17104.6
17104.6

17104.6

DigiKey Part Number
2080-17104.6-ND
Manufacturer
Manufacturer Product Number
17104.6
Description
SRK 4/2A FEED TROUGH;GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.28300$12.83
25$1.11760$27.94
50$1.01080$50.54
100$0.92020$92.02
300$0.80780$242.34
500$0.76700$383.50
1,000$0.72149$721.49
5,000$0.64985$3,249.25
Manufacturers Standard Package