CG-43AB1VV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-43AB1VV
CG-43AB1VV
CG-43AB1VV

CG-43AB1VV

DigiKey Part Number
2671-CG-43AB1VV-ND
Manufacturer
Manufacturer Product Number
CG-43AB1VV
Description
COOLGEAR 7 PORT USB 3.2 GEN 1 HU
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
7
Data Rate (Max)
5Gbps
Voltage - Input
7 ~ 28VDC
Mounting Type
Surface Mount
Features
USB 3.1 (7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$90.99000$90.99