CAP_338;6.3x7.7;X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVEZ227M16X16T-F

DigiKey Part Number
338-AVEZ227M16X16T-FTR-ND - Tape & Reel (TR)
338-AVEZ227M16X16T-FCT-ND - Cut Tape (CT)
338-AVEZ227M16X16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVEZ227M16X16T-F
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
204 mA @ 120 Hz
Ripple Current @ High Frequency
255 mA @ 100 kHz
Impedance
500 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.36000$3.60
50$0.26740$13.37
100$0.23810$23.81
500$0.18756$93.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.17162$171.62
2,000$0.15835$316.70
3,000$0.15165$454.95
5,000$0.14419$720.95
7,000$0.13980$978.60
10,000$0.13556$1,355.60
12,000$0.13354$1,602.48
24,000$0.12671$3,041.04
25,000$0.12635$3,158.75
Manufacturers Standard Package